NX3L4051PW,118 in Reel by NXP | Multiplexers/Demultiplexers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3L4051PW,118

NX3L4051 Series 4.3 V 750 mOhm Single Low-Ohmic 8-Ch. Analog Switch - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NX3L4051PW,118 - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 1.4V to 4.3V
Supply Current: 150nA
ON Resistance: 0.5Ω
Operating Temp Range: -40°C to +125°C
Power Dissipation: 0.5W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Unit Price
2,500
$0.46
5,000
$0.455
7,500+
$0.445
Product Variant Information section