text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3DBS12212AZBSEX

3.3 V 12 Gbps Differential USB Type C 2:1 Mux/DeMux Switch - TQFN-20

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3DBS12212AZBSEX - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 2:1
No of Channels: 4
Supply Voltage: 3.3V
Package Style:  TQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,782.50
USD
Quantity
Unit Price
3,500
$0.795
7,000+
$0.78
Product Variant Information section