text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89847UMG

1:5 LVDS FANOUT BUFFER W/ 2:1 FSI INPUT MUX

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89847UMG - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 2:1
No of Channels: 2
Supply Voltage: 2.375V to 2.625V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$1,092.60
USD
Quantity
Unit Price
4
$6.22
20
$6.15
50
$6.11
125
$6.07
300+
$5.98
Product Variant Information section