
Manufacturer Part #
L6574
L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - DIP-16
Product Specification Section
STMicroelectronics L6574 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics L6574 - Technical Attributes
Attributes Table
Circuit Type: | CFL/TL Ballast |
Supply Voltage: | 10V to 15.6V |
Supply Current-Max: | 25mA |
Output Current: | 450mA |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
25
$1.55
100
$1.53
375
$1.50
750
$1.49
1,875+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole