PM8803TR in Reel by STMicroelectronics | Current Mode Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PM8803TR

PM8803 Series 25.5 W Integrated PoE-PD Interface and PWM Controller - HTSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PM8803TR - Technical Attributes
Attributes Table
Supply Current-Max: 80mA
Supply Voltage: -0.3V to +6V
Turn Off Threshold Voltage: 23V
Duty Cycle-Max: 85%
Frequency-Max: 1MHz
Operating Temp Range: -40°C to +150°C
Package Style:  HTSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,275.00
USD
Quantity
Unit Price
2,500+
$1.31
Product Variant Information section