Manufacturer Part #
IRS2505LTRPBF
IRS2505 Series 14 V 10 mA 20.8 VCLAMP 250 mW Boost PFC Control IC - SOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRS2505LTRPBF - Technical Attributes
Attributes Table
| Supply Current-Max: | 10mA |
| Supply Voltage-Max: | 14V |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.292
6,000
$0.288
9,000
$0.286
12,000+
$0.283
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount