text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL2801CFADR2G

Current Mode CrM Power Factor Controller

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCL2801CFADR2G - Technical Attributes
Attributes Table
Mode: CRM/DCM
Supply Current-Max: 3mA
Supply Voltage-Max: 27V
Power Dissipation: 0.3W
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 180°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
5,000
$0.295
10,000+
$0.29
Product Variant Information section