text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1937B1DR2G

NCP1937 Series 9 - 30 V 800 mA Power Factor Correction Controller - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1937B1DR2G - Technical Attributes
Attributes Table
Supply Current-Max: 800mA
Supply Voltage-Max: 30V
Duty Cycle-Min: 50%
Duty Cycle-Max: 50%
Operating Temp Range: -40°C to +1225°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,287.50
USD
Quantity
Unit Price
2,500+
$0.915
Product Variant Information section