STCMB1 in Tube by STMicroelectronics | Power Factor Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STCMB1

20 V 500 kHz TM PFC with X-Cap Discharge and LLC Resonant Combo Controller

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STCMB1 - Technical Attributes
Attributes Table
Mode: Transition
Switching Frequency-Max: 750kHz
Supply Current-Max: 6mA
Supply Voltage-Max: 20V
Duty Cycle-Max: 50%
Power Dissipation: 0.6W
Operating Temp Range: -40°C to +150°C
Thermal Resistance: 90°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,610.00
USD
Quantity
Unit Price
100
$1.66
300
$1.63
500
$1.62
1,000
$1.61
2,000+
$1.59
Product Variant Information section