
Manufacturer Part #
STCMB1TR
STCMB1: 20 V TM PFC with X-Cap Discharge & LLC Resonant Combo Controller-SO-20W
Product Specification Section
STMicroelectronics STCMB1TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STCMB1TR - Technical Attributes
Attributes Table
Mode: | Transition |
Switching Frequency-Max: | 750kHz |
Supply Current-Max: | 6mA |
Supply Voltage-Max: | 20V |
Duty Cycle-Max: | 50% |
Power Dissipation: | 0.6W |
Operating Temp Range: | -40°C to +15°C |
Thermal Resistance: | 90°C/W |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-20W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1,000
$1.61
2,000+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20W
Mounting Method:
Surface Mount