text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3302K6TR-G1

AP3302 Series Quasi-Resonant 120 kHz PWM controller - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP3302K6TR-G1 - Technical Attributes
Attributes Table
Supply Current-Max: 2mA
Supply Voltage: 10V to 28V
Frequency-Max: 120kHz
Topology: Flyback
Rated Power: 500mW
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: 150°C
Output Current: 350mA
Thermal Resistance: 250°C/W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
63,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.105
9,000
$0.104
15,000
$0.102
30,000+
$0.0995
Product Variant Information section