Manufacturer Part #
AP63357QZV-7
AP63357Q Series 32 V 3.5 A SMT Low IQ Synchronous Buck Converter - V-DFN3020-13
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP63357QZV-7 - Technical Attributes
Attributes Table
| Supply Current-Max: | 22µA |
| Frequency-Max: | 500kHz |
| Input Current: | 5.5µA |
| Input Voltage: | 3.8V to 32V |
| Topology: | Buck |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Output Current: | 3.5A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.465
6,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount