Manufacturer Part #
IR3584MTRPBF
IR3584 Series 3.3 V 2 MHz Dual Output Digital Multi-Phase Controller - QFN-40
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-40 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR3584MTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IR3584MTRPBF - Technical Attributes
Attributes Table
| Supply Voltage: | 3.3V |
| Frequency-Max: | 2MHz |
| Topology: | Buck |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | QFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$2.96
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-40
Mounting Method:
Surface Mount