ISL68201IRZ-T7A in Reel by Renesas | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL68201IRZ-T7A

ISL68201 Series 24 V 16.5 mA 1.5 MHz Hybrid Digital PWM Controller - QFN-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL68201IRZ-T7A - Technical Attributes
Attributes Table
Supply Current-Max: 16.5mA
Supply Voltage: 4.5V to 24V
Frequency-Max: 1.5MHz
Input Voltage: 24V
Topology: Buck
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Output Current: 40A
Thermal Resistance: 39°C/W
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$682.50
USD
Quantity
Unit Price
250
$2.73
500
$2.70
750
$2.69
1,000
$2.68
1,250+
$2.65
Product Variant Information section