
Manufacturer Part #
MIC2164YMM-TR
MIC2164 Series 3 mA 0.375MHz Surface Mount Synchronous Buck Controller - MSOP-10
Product Specification Section
Microchip MIC2164YMM-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/31/2024 Details and Download
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Test Site Change
05/31/2023 Details and Download
Part Status:
Active
Active
Microchip MIC2164YMM-TR - Technical Attributes
Attributes Table
Supply Current-Max: | 3A |
Supply Voltage: | 3V to 28V |
Frequency-Max: | 0.375MHz |
Duty Cycle-Min: | 0% |
Duty Cycle-Max: | 87% |
Package Style: | MSOP-10 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-10
Mounting Method:
Surface Mount