MIC9131YM in Tube by Microchip | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC9131YM

MIC9131 Series 10 V 1.3 mA 6 MHz SMT Current Mode PWM Controller - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC9131YM - Technical Attributes
Attributes Table
Supply Current-Max: 1.3mA
Supply Voltage: 10V
Frequency-Max: 6MHz
Duty Cycle-Max: 75%
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MIC9131YM is a current-mode PWM DC-to-DC controller, available in surface mount SOIC-16 package.

This device features a high voltage start-up circuit that allows the device to be connected to input voltages as high as 180 V.  The MIC9131 allows for the designs of high efficiency power supplies. It can achieve efficiencies over 90% at high output currents.

Features:

  • Input voltages up to 180 V
  • Internal oscillator capable of > 2.5 MHz operation
  • Accurate 75% maximum duty cycle
  • Synchronisation capability to 6 MHz
  • Current sense delay of 34 ns
  • Minimum pulse width of <25 ns
  • 90% efficiency
  • 1.3 mA quiescent current
  • 1 μA shutdown current
  • Soft-start
  • Resistor programmable current sense threshold
  • Selectable soft-start retry
  • 4 Ω sink, 12 Ω source output driver
  • Programmable under-voltage lockout
  • Constant-frequency PWM current-mode control
  • 16-pin SOIC and 16-pin QSOP

Applications:

  • Telecom power supplies
  • Line cardsISDN network terminators
  • Micro- and pico-cell base stations
  • Low power (< 100W) dc-dc converters
  • DSL line cards
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,928
Factory Lead Time:
7 Weeks
Minimum Order:
240
Multiple Of:
48
Total
$928.80
USD
Quantity
Unit Price
48
$3.95
144
$3.89
240
$3.87
480
$3.83
960+
$3.78
Product Variant Information section