NCP12711ADNR2G in Reel by onsemi | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP12711ADNR2G

45 V 1 Mhz Flyback Positive Surface Mount Current Mode PWM Controller - MSOP-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
onsemi NCP12711ADNR2G - Technical Attributes
Attributes Table
Supply Current-Max: 35mA
Supply Voltage: 4.5V to 40V
Frequency-Max: 1MHz
Input Current: 0.01µA
Topology: Flyback
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 139°C/W
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,740.00
USD
Quantity
Unit Price
4,000+
$0.685
Product Variant Information section