text.skipToContent text.skipToNavigation

Manufacturer Part #

STCH03TR

STCH03 Series 23V 50% 196kHz Offline PWM Controller for Low Standby Adapter-SO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STCH03TR - Technical Attributes
Attributes Table
Supply Current-Max: 2.9mA
Supply Voltage: 11.5V to 23V
Frequency-Max: 196kHz
Topology: Flyback
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 150°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,550.00
USD
Quantity
Unit Price
2,500
$0.62
5,000+
$0.61
Product Variant Information section