Manufacturer Part #
TLE9263BQXXUMA1
Power Management Specialized - PMIC BODY SYSTEM ICS - 48VQFN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:PG-VQFN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE9263BQXXUMA1 - Technical Attributes
Attributes Table
| Type: | PWM Generator |
| Supply Voltage: | 28V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | PG-VQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PG-VQFN-48
Mounting Method:
Surface Mount