text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA1751T/N1,518

TEA1751T Series 38 V 150 kHz HV Start-up DCM/QR Flyback Controller - SOIC-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TEA1751T/N1,518 - Technical Attributes
Attributes Table
Supply Current-Max: 3.75mA
Supply Voltage-Max: 38V
Frequency-Max: 150kHz
Topology: Flyback
Power Dissipation: 0.6W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Output Current: 1.2A
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Unit Price
2,500+
$1.08
Product Variant Information section