Manufacturer Part #
TEA18361LT/1J
TEA18361LT Series 30 V 132.5 kHz 75 W GreenChip SMPS Control IC - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP TEA18361LT/1J - Technical Attributes
Attributes Table
| Supply Current-Max: | 700µA |
| Supply Voltage-Max: | 30V |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.62
5,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount