Manufacturer Part #
ICE2QS02GXUMA1
25 V 150 kHz Through Hole Off-Line PWM Current Mode Controller - PG-DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ICE2QS02GXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon ICE2QS02GXUMA1 - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | No |
| Topology: | Flyback |
| Start-Up Voltage: | 12V |
| Supply Voltage: | 11V to 25V |
| Supply Current: | 2mA |
| Switching Frequency-Max: | 20kHz to 150kHz |
| Operating Temp Range: | -25°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.59
5,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount