Manufacturer Part #
ICE3AR4780JGXUMA1
CoolSET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:PG-DSO-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ICE3AR4780JGXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon ICE3AR4780JGXUMA1 - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 800V |
| Topology: | Flyback |
| Start-Up Voltage: | 17V |
| Supply Voltage: | 10.5V to 25V |
| Duty Cycle-Max: | 80% |
| Supply Current: | 3mA |
| Switching Frequency-Max: | 113kHz |
| Rated Power: | 29W |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | PG-DSO-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PG-DSO-12
Mounting Method:
Surface Mount