text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE5AR4780BZSXKLA1

CoolSET

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ICE5AR4780BZSXKLA1 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Flyback
Start-Up Voltage: 16V
Supply Voltage: 10.5V to 24V
Duty Cycle-Max: 80%
Switching Frequency-Max: 108kHz
Rated Power: 15W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PG-DIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,080.00
USD
Quantity
Unit Price
50
$0.585
200
$0.57
750
$0.555
2,000
$0.54
5,000+
$0.525
Product Variant Information section