text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3865C-H801-TL

INN3865 Series 650 V 132 kHz Off-Line QR Flyback Switcher IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN3865C-H801-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 650V
Topology: Flyback
Start-Up Voltage: 5V
Supply Voltage: 3.42V to 3.78V
Switching Frequency-Max: 25kHz
Rated Power: 25W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,280.00
USD
Quantity
Unit Price
2,000+
$1.14
Product Variant Information section