text.skipToContent text.skipToNavigation

Manufacturer Part #

INN5375F-H901-TL

InnoSwitch5-Pro Series 750 V 140 kHz Offline Flyback Switcher IC - InSOP-T28D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN5375F-H901-TL - Technical Attributes
Attributes Table
Internal Switch: Yes
Breakdown Voltage-Max: 150V
Topology: Flyback
Supply Voltage: 85V to 264V
Duty Cycle-Max: 5%
Switching Frequency-Max: 90kHz to 110kHz
Rated Power: 100W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$3,780.00
USD
Quantity
Unit Price
1,800+
$2.10
Product Variant Information section