text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK3206G-TL

AC/DC Converters 225 mA (MDCM) 360mA (CCM) 700V

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK3206G-TL - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Buck/Buck-Boost/Flyback
Duty Cycle-Max: 73%
Switching Frequency-Max: 70kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$650.00
USD
Quantity
Unit Price
1,000
$0.65
2,000
$0.645
3,000
$0.635
5,000+
$0.62
Product Variant Information section