Manufacturer Part #
LNK3312D-TL
LNK33x2-7D Series 725 V 66 kHz SMT Energy Efficient Off-line Switcher IC - SO-8C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SO-8C Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations LNK3312D-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated / Non Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 725V |
| Topology: | Buck/Buck-Boost/Flyback |
| Start-Up Voltage: | 18V |
| Duty Cycle-Max: | 69% |
| Supply Current: | 63mA |
| Switching Frequency-Max: | 66kHz |
| Rated Power: | 3W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SO-8C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SO-8C
Mounting Method:
Surface Mount