text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK625PG

LNK625 Series 725 V 100 kHz Energy-Efficient Off-line Switcher - DIP-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK625PG - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Duty Cycle-Max: 54%
Switching Frequency-Max: 106kHz
Rated Power: 8W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$690.00
USD
Quantity
Unit Price
50
$0.73
200
$0.71
750
$0.69
1,500
$0.68
3,750+
$0.66
Product Variant Information section