text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP10672BD060R2G

Switching Controllers High Volt Switcher Low Pwr SMPS

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP10672BD060R2G - Technical Attributes
Attributes Table
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Buck/Buck-Boost/Flyback
Start-Up Voltage: 9V
Supply Voltage: 6.7V to 20V
Duty Cycle-Max: 66%
Supply Current: 910µA
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,337.50
USD
Quantity
Unit Price
2,500
$0.535
5,000+
$0.52
Product Variant Information section