Manufacturer Part #
SRK1004ATR
Sync rectifier controller for non-complementary active clamp flyback converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Cut Tape Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SRK1004ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SRK1004ATR - Technical Attributes
Attributes Table
| Topology: | Flyback |
| Supply Voltage: | 4V to 36V |
| Supply Current: | 580µA |
| Switching Frequency-Max: | 500kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.38
15
$0.36
75
$0.345
300
$0.335
1,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
DFN-6
Mounting Method:
Surface Mount