text.skipToContent text.skipToNavigation

Manufacturer Part #

SRK1004CTR

Sync rectifier controller for non-complementary active clamp flyback converter

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SRK1004CTR - Technical Attributes
Attributes Table
Topology: Flyback
Supply Voltage: 4V to 36V
Supply Current: 580µA
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DFN-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Unit Price
1
$0.38
15
$0.36
75
$0.345
300
$0.335
1,500+
$0.315
Product Variant Information section