Manufacturer Part #
STACF01BTR
27 V 500 kHz 100 W Active Clamp Flyback Controller - QFN-23 (5x5)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
STMicroelectronics STACF01BTR - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 800V |
| Topology: | Flyback |
| Start-Up Voltage: | 5.4V |
| Supply Voltage: | 2.4V to 27V |
| Switching Frequency-Max: | 25kHz to 500kHz |
| Rated Power: | 100W |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.91
15
$1.75
75
$1.65
300
$1.56
1,500+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount