text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY263GN-TL

IC OFFLINE SWIT CH, 4.7W (85-265) VAC 7.5W/230 VAC

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TNY263GN-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 700V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 68%
Supply Current: 200µA
Switching Frequency-Max: 140kHz
Rated Power: 4.7W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$640.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000
$0.625
4,000
$0.62
5,000+
$0.61
Product Variant Information section