Manufacturer Part #
VIPER06LN
VIPER06 Series 23.5 V 66 kHz Energy Saving High Voltage Converter - DIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Tube Package Style:DIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VIPER06LN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER06LN - Technical Attributes
Attributes Table
| Package Style: | DIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.435
4,000
$0.425
8,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
DIP-7
Mounting Method:
Through Hole