Manufacturer Part #
VIPER114BLSTR
VIPER11B Series 30 V 60 kHz Buck/Buck-Boost/Flyback Offline Converter - SSOP-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:SSOP-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
STMicroelectronics VIPER114BLSTR - Technical Attributes
Attributes Table
| Isolation: | Isolated / Non Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 800V |
| Topology: | Buck/Buck-Boost/Flyback |
| Start-Up Voltage: | 16V |
| Supply Voltage: | 4.5V to 30V |
| Duty Cycle-Max: | 70% to 80% |
| Supply Current: | 1.25mA |
| Switching Frequency-Max: | 66kHz |
| Rated Power: | 12W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.46
15
$1.32
75
$1.24
250
$1.18
1,250+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SSOP-10
Mounting Method:
Surface Mount