text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER114XSTR

Energy saving offline high voltage converter

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics VIPER114XSTR - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Buck/Buck-Boost/Flyback
Start-Up Voltage: 15V to 17V
Supply Voltage: 4.5V to 30V
Duty Cycle-Max: 70% to 80%
Supply Current: 1.5mA
Switching Frequency-Max: 30kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,425.00
USD
Quantity
Unit Price
2,500+
$0.97