Manufacturer Part #
VIPER53EDIP-E
VIPER53 Series 19 V Off Line Primary Switcher Through Hole - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VIPER53EDIP-E - Technical Attributes
Attributes Table
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The VIPER53EDIP-E combines an enhanced current mode PWM controller with a high voltage MDMesh Power MOSFET in the same package. Typical applications cover offline power supplies with a secondary power capability ranging up to 30 W in wide range input voltage, or 50 W in single European voltage range and DIP-8 package and 40 W in wide range input voltage, or 65 W in single European voltage range and Power SO-10.
Benefits:
- Overload and short-circuit events controlled by feedback monitoring and delayed device reset
- Efficient standby mode by enhanced pulse skipping
- Integrated start-up current source is disabled during normal operation to reduce the input power
Features:
- Switching frequency up to 300 kHz
- Current mode control with adjustable limitation
- Soft start and shut-down control
- Automatic burst mode in standby condition (“Blue Angel“ compliant )
- Undervoltage lockout with Hysteresis
- Integrated start-up current source
- Over-temperature protection
- Overload and short-circuit control
- Overvoltage protection
- In compliance with the 2002/95/EC European Directive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$2.89
30
$2.85
100
$2.81
250
$2.78
750+
$2.70
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole