Manufacturer Part #
VIPERGAN65TR
VIPERGAN65 Series 650 V 240 kHz Quasi Resonant Offline Converter IC - QFN-5x6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2221 | ||||||||||
Product Specification Section
STMicroelectronics VIPERGAN65TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPERGAN65TR - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 650V |
| Topology: | Flyback |
| Start-Up Voltage: | 15V |
| Supply Voltage: | 9V to 23V |
| Supply Current: | 3.2mA |
| Switching Frequency-Max: | 330kHz |
| Rated Power: | 65W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.63
15
$1.58
100
$1.55
400
$1.52
2,000+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
QFN-16
Mounting Method:
Surface Mount