text.skipToContent text.skipToNavigation

Manufacturer Part #

A81407KLVATR

A81407 Series 36V 9 Output Step-Down Buck-Boost Multi-Output Regulator -TSSOP-38

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A81407KLVATR - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 3.8V to 36V
Supply Current: 13mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$42,000.00
USD
Quantity
Unit Price
4,000+
$3.50
Product Variant Information section