text.skipToContent text.skipToNavigation

Manufacturer Part #

A8603KESTR-R

10 V Multiple-Output Regulator for Automotive LCD Display - DFN-24-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A8603KESTR-R - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 3V to 10V
Supply Current: 6mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$12,420.00
USD
Quantity
Unit Price
1,500+
$1.38
Product Variant Information section