APX803-31SRG-7 in Reel by Diodes Incorporated | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APX803-31SRG-7

APX803 Series 3.08 V 140 ms SMT Microprocessor Reset Circuit - SOT-23R-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Diodes Incorporated APX803-31SRG-7 - Technical Attributes
Attributes Table
Supply Voltage: 1.1V to 5.5V
Supply Current: 30µA to 40µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.90
USD
Quantity
Unit Price
3,000
$0.0903
6,000
$0.0888
12,000
$0.0873
15,000
$0.0869
45,000+
$0.084
Product Variant Information section