text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28023FR12Z-T

ISL28023 Series, input V range 0V-60V, 8bit Voltage Package, 4mmx4mm

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28023FR12Z-T - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Supply Current: 1.24mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Semaines
Minimum Order:
6000
Multiple Of:
6000
Total
$14,880.00
USD
Quantity
Unit Price
6,000+
$2.48
Product Variant Information section