text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL69127IRAZ-T

Switching Controllers VR13 6+1 Phase Digital Controller ,48ld 6x6 QFN,

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL69127IRAZ-T - Technical Attributes
Attributes Table
Type: PWM Controller
Supply Voltage: 4.5V to 25V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$20,160.00
USD
Quantity
Unit Price
4,000+
$5.04
Product Variant Information section