
Manufacturer Part #
MC34PF1510A1EP
PF1510 Series 3.8 to 7 V Power Management Integrated Circuit (PMIC) - QFN-40
Product Specification Section
NXP MC34PF1510A1EP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC34PF1510A1EP - Technical Attributes
Attributes Table
Type: | IoT |
Supply Voltage: | 3.8V to 7V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | QFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
490
$2.63
980
$2.58
1,470
$2.56
1,960+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-40
Mounting Method:
Surface Mount