Manufacturer Part #
MIC3808YM-TR
MIC3808YM-TR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC3808YM-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MMT as an additional assembly site for selected MIC460xx, MIC410xx and MIC380xx device families available in 8L SOIC (3.90mm) package.Reason for Change:To improve cycle time and productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:March 2, 2023 (date code: 2309)
Part Status:
Microchip MIC3808YM-TR - Technical Attributes
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount