MPF7100BMMA0ES in Tray by NXP | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPF7100BMMA0ES

PF7100 Series 5.5 V 10 µA 7 Channel Power Management Integrated Circuit-HVQFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
NXP MPF7100BMMA0ES - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Supply Current: 10µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  HVQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,040
USA:
1,040
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,211.60
USD
Quantity
Unit Price
260
$4.66
520
$4.62
780+
$4.57
Product Variant Information section