text.skipToContent text.skipToNavigation

Manufacturer Part #

NPM1304-QEAA-R7

NPM1304 Series 100 mA Linear Battery Charger Power Management IC - QFN-32

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NPM1304-QEAA-R7 - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 4V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,025.00
USD
Quantity
Unit Price
1,500+
$1.35
Product Variant Information section