text.skipToContent text.skipToNavigation

Manufacturer Part #

PD69208T4ILQ-TR-LE

Power over Ethernet (PoE) and Power over HDBaseT (PoH) Manager chip integrates

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2417
Product Specification Section
Microchip PD69208T4ILQ-TR-LE - Technical Attributes
Attributes Table
Supply Voltage: 44V to 57V
Supply Current: 14mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$20,320.00
USD
Quantity
Unit Price
2,000+
$10.16