text.skipToContent text.skipToNavigation

Manufacturer Part #

PD70101ILQ-TR

47.7 W 200µA Power over Ethernet 802.3af/at PD Controller - QFN-32 (5x5)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PD70101ILQ-TR - Technical Attributes
Attributes Table
Type: PoE-PD
Supply Voltage: 7V to 20V
Supply Current: 4.5mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,850.00
USD
Quantity
Unit Price
1,500+
$1.90
Product Variant Information section